0274.002V

Littelfuse
576-0274.002V
0274.002V

Mfr.:

Description:
Fuses with Leads - Through Hole 125V .002A MICRO Very Fast Acting

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
274
Hi-Rel Fuses
2 mA
125 VAC
Fast Blow
Leaded Fuses
125 VDC
10 kA
Radial
MICRO
- 55 C
+ 85 C
42.5 mOhms
Bulk
Brand: Littelfuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 8.89 mm
Product Type: Hi-Rel Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Tradename: MICRO
Type: Specialty Fuses
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.