0251001.MAT1L

Littelfuse
576-0251001.MAT1L
0251001.MAT1L

Mfr.:

Description:
Fuses with Leads - Through Hole 125V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.486

Stock:
3.486
Can Dispatch Immediately
On Order:
4.000
Expected 5/18/2026
28.000
Expected 8/24/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,903 € 4,52 €
0,836 € 8,36 €
0,692 € 34,60 €
0,617 € 61,70 €
0,568 € 142,00 €
0,512 € 256,00 €
Full Ammo Pack (Order in multiples of 1000)
0,438 € 438,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,19 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,97 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,99 €
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,34 €
Min:
1

Similar Product

Littelfuse 0251001.NAT1L
Littelfuse
Fuses with Leads - Through Hole 125V 1A PICO II FA

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
REACH - SVHC:
251
PCB Mount Fuses
1 A
125 VAC
Fast Blow
Leaded Fuses
125 VDC
300 A
Axial
PICO II
- 55 C
+ 125 C
128 mOhms
Ammo Pack
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 2.8 mm
Indicator Style: Without Indicator
Length: 7.11 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: PICO II
Type: Specialty Fuses
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99