OVZ471M1CTR-1013

Lelon
140-OVZ471M1CTR1013
OVZ471M1CTR-1013

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 470uF 16V 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
0,355 € 1.420,00 €
0,286 € 2.860,00 €
0,274 € 6.795,20 €
0,237 € 11.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
16 VDC
SMD/SMT
12.6 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
10 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
OCVZ
Reel
Brand: Lelon
Dissipation Factor DF: 0.15
Leakage Current: 1.504 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99