FCA18588_BILLIE-S-WHT

Ledil
928-18588BILLIESWHT
FCA18588_BILLIE-S-WHT

Mfr.:

Description:
LED Lenses & Assemblies Asymmetric Spot w/17 Deg Tilt for Billboards

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,14 € 21,40 €
1,69 € 189,28 €
1,55 € 868,00 €
1,51 € 1.522,08 €
1,48 € 3.812,48 €
1,44 € 7.257,60 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Single Lens
Cree LED
21.5 mm
Tray
Brand: Ledil
Color: White
Height: 16.1 mm
Shape: Round
Factory Pack Quantity: 112
Subcategory: LED Lighting
Width: 21.49 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
USHTS:
9001904000
ECCN:
EAR99