CS16690_STRADELLA-IP-28-SCL

Ledil
928-16690IP28SCL
CS16690_STRADELLA-IP-28-SCL

Mfr.:

Description:
LED Lenses & Assemblies Assembly 28 Pos mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Multi-Lens
Comet, Cree, Lumileds, Nichia, Osram, Samsung, Seoul
Asymmetric
Tray
Brand: Ledil
Height: 9.5 mm
Length: 100 mm
Shape: Square
Factory Pack Quantity: 78
Subcategory: LED Lighting
Termination Style: Screw
Width: 100 mm
Unit Weight: 37,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
5,52 € 55,20 €
5,25 € 409,50 €
5,05 € 2.757,30 €
4,98 € 5.049,72 €
2.574 Quote