SMS-462F

LeaderTech
861-SMS-462F
SMS-462F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.07 x 2.758 x .236 SHIELD FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
70.05 mm
27.18 mm
5.99 mm
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 250
Subcategory: EMI/RFI
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
8531900000
CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 8/18/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,73 € 17,30 €
1,58 € 39,50 €
1,41 € 141,00 €
Full Reel (Order in multiples of 250)
1,32 € 330,00 €
1,25 € 625,00 €
1,21 € 1.210,00 €
1,20 € 3.000,00 €