SMS-207C

LeaderTech
861-SMS-207C
SMS-207C

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding This is Cover. Frame is 861-SMS207F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
1.747 in
1.747 in
0.008 in
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 120
Subcategory: EMI/RFI
Unit Weight: 4,536 g
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
8531900000
CNHTS:
8548000090
CAHTS:
8531901000
USHTS:
8531903000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
1.080
Expected 8/26/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,865 € 0,87 €
0,617 € 6,17 €
0,555 € 13,88 €
Full Reel (Order in multiples of 120)
0,488 € 58,56 €
0,449 € 107,76 €
0,435 € 208,80 €
0,418 € 401,28 €
0,402 € 964,80 €
0,391 € 1.923,72 €