SMS-204C

LeaderTech
861-SMS-204C
SMS-204C

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding This is Cover. Frame is 861-SMS204F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
1.26 in
1.26 in
0.008 in
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 20
Subcategory: EMI/RFI
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
8531900000
CNHTS:
8517709001
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

In Stock: 1.062

Stock:
1.062 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,483 € 0,48 €
0,34 € 3,40 €
0,307 € 7,68 €
Full Reel (Order in multiples of 20)
0,34 € 6,80 €