SMS-107

LeaderTech
861-SMS-107
SMS-107

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 1.474" x 1.474"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
5,41 € 54,10 €
5,16 € 129,00 €
Full Reel (Order in multiples of 120)
3,74 € 448,80 €
3,66 € 878,40 €
3,53 € 1.694,40 €
3,49 € 3.350,40 €
3,39 € 8.136,00 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Open Frame Shields & Enclosures
SMD/SMT
1.747 in
1.747 in
0.384 in
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 120
Subcategory: EMI/RFI
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
8531900000
CNHTS:
8517709001
CAHTS:
8531901000
USHTS:
8531903000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.