CE83B0394

LeaderTech
861-CE83B0394
CE83B0394

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings .187""ID X .394"OD X .787" L FERRITE--CE83B0394

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Ferrite Bead Cores
4.75 mm
10 mm
20 mm
20 mm
Bulk
Ferrite
Brand: LeaderTech
Frequency: 1 GHz
Impedance: 130 Ohms
Factory Pack Quantity: 1000
Subcategory: Ferrites
Test Frequency: 25 MHz, 100 MHz
Type: Solid Round EMI Cable Cores
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,684 € 0,68 €
0,469 € 4,69 €
0,404 € 10,10 €
0,36 € 18,00 €
0,32 € 32,00 €
0,272 € 68,00 €
0,237 € 118,50 €
0,203 € 203,00 €
0,20 € 400,00 €