20S-CBSA-0.5X0.75X0.2

LeaderTech
861-20SA0507502
20S-CBSA-0.5X0.75X0.2

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.5X0.75 SMD RF Shield 2-Piece
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
71,20 € 71,20 €
50,41 € 504,10 €
50,12 € 1.202,88 €
47,97 € 5.756,40 €
264 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Through Hole Pin
19.05 mm
12.7 mm
5.08 mm
CBS 20
Bulk
Brand: LeaderTech
Material: Steel
Factory Pack Quantity: 24
Subcategory: EMI/RFI
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
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Board Shielding (CBS) Shields

LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.