14RA-CBSA-0.5X2.5X0.13

LeaderTech
861-14RAA0525013
14RA-CBSA-0.5X2.5X0.13

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.5X2.5 TH RF Shield 2-Piece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Through Hole Pin
63.5 mm
12.7 mm
3.302 mm
CBS 10
Bulk
Brand: LeaderTech
Material: Steel
Factory Pack Quantity: 25
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Board Shielding (CBS) Shields

LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,15 € 3.757,50 €
72,23 € 7.223,00 €
250 Quote