ispPAC-POWR1220AT8-01TN100I

Lattice
842-POWR1220AT8-01TN
ispPAC-POWR1220AT8-01TN100I

Mfr.:

Description:
Supervisory Circuits Prec. Power Supply Seq. Monitor Marg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.386

Stock:
1.386 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
14,19 € 354,75 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
TQFP-100
- 300 mV to 5.75 V
12 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
100 us
3.96 V
- 40 C
+ 85 C
0.3 %
ispPAC-POWR1220
Tray
Brand: Lattice
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Overvoltage Threshold: Adjustable
Product Type: Supervisory Circuits
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Tradename: ispPAC
Undervoltage Threshold: Adjustable
Unit Weight: 700 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Power Manager II ispPAC-POWR1220AT8

Lattice Semiconductor Power Manager II ispPAC®-POWR1220AT8 is a general-purpose power supply monitor, sequence, and margin controller that incorporates both in-system programmable logic and analog functions implemented in non-volatile E²CMOS® technology. The ispPAC®-POWR1220AT8 can simultaneously monitor up to 12 power supplies and provide up to 20 output control signals, trim and margin for up to eight power supplies. These components offer dynamic voltage control through I²C, embedded PLD for sequence control, four embedded independent programmable timers, 12 independent analog monitor inputs, and differential inputs for remote ground sense.

FEATURED PRODUCTS
LATTICE