LAXP2-17E-5FTN256E

Lattice
842-LAXP217E5FTN256E
LAXP2-17E-5FTN256E

Mfr.:

Description:
FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-17E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,09 € 86,09 €
74,99 € 1.874,75 €
72,23 € 6.500,70 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LAXP2
17000 LE
8500 ALM
276 kbit
201 I/O
1.14 V
1.26 V
- 40 C
+ 125 C
SMD/SMT
FTBGA-256
AEC-Q100
Tray
Brand: Lattice
Distributed RAM: 35 kbit
Embedded Block RAM - EBR: 276 kbit
Maximum Operating Frequency: 311 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2125 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 311 kbit
Unit Weight: 705 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.d

FEATURED PRODUCTS
LATTICE