L-ASC10-1SG48ITR

Lattice
842-L-ASC10-1SG48ITR
L-ASC10-1SG48ITR

Mfr.:

Description:
Power Management Specialised - PMIC Lattice Analog Sensor Control - Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Power Management Specialised - PMIC
RoHS:  
Special Purpose
SMD/SMT
QFN-48
23 mA
3.6 V
2.8 V
13.2 V
- 40 C
+ 85 C
25 mA
Reel
Cut Tape
MouseReel
Brand: Lattice
Input Voltage Range: 2.8 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Operating Supply Voltage: 3.3 V
Output Voltage Range: - 300 mV to 13.2 V
Product: Hardware Management
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
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
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 4/22/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,54 € 6,54 €
5,99 € 149,75 €
5,86 € 586,00 €
5,63 € 5.630,00 €
Full Reel (Order in multiples of 2000)
5,42 € 10.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.