SM24DP4XA-OZ

Lantronix
515-SM24DP4XA-OZ
SM24DP4XA-OZ

Mfr.:

Description:
Managed Ethernet Switches Managed Fiber Aggregation Switch 20-port 100/1000 SFP 4 SFP/RJ Combo 4 1G/10G SF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.449,44 € 1.449,44 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Managed Ethernet Switches
RoHS:  
4 x RJ45/SFP Combo, 20 x SFP, 4 x SFP+
128 Gb/s
100 VAC
240 VAC
- 20 C
+ 60 C
60 W
442 mm x 211 mm x 44 mm
Brand: Lantronix
Operating Supply Voltage: 100 VAC to 240 VAC
Packaging: Bulk
Product: Managed Gigabit Ethernet Fiber Switches
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620050
ECCN:
5A991.b.1

SM24DP4XA Managed Gigabit Ethernet Fiber Switches

Lantronix SM24DP4XA Managed Gigabit Ethernet Fiber Switches are next-generation Layer 2 managed switches with 128Gbps switching capacity. These fiber switches feature up to (24) dual-speed fiber slots and (4) 10Gig aggregation ports. The SM24DP4XA managed fiber switches support IGMP snooping V1/V2/V3, IGMP proxy, GVRP, IGMP querier, and MLD snooping V1/V2. These switches operate at -20°C to 60°C temperature range, 100V to 240V single power input, and 24V/48V or -24V/-48V dual power input. The SM24DP4XA managed fiber switches support jumbo frames up to 1518 bytes to 4776 bytes and Link Layer Discovery Protocol (LLDP). These switches are ideal for fiber aggregation applications.

FEATURED PRODUCTS
LANTRONIX