SD1101002-11

Lantronix
515-SD1101002-11
SD1101002-11

Mfr.:

Description:
Servers SecureBox SDS1101 Single Port w/AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
358,51 € 358,51 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Serial Device Servers
DSTni-LX
48 MHz
300 b/s to 115.2 kb/s, 10 Mb/s, 100 Mb/s
Ethernet, RS-232, RS-422, RS-485
9 V
30 V
+ 5 C
+ 50 C
Bulk
Brand: Lantronix
Description/Function: Single port secure device servers
Dimensions: 90 mm x 64 mm x 23 mm
Flash: 1 MB
Memory Type: Flash, SRAM
Power Consumption: 1 W
Product Type: Servers
RAM: 256 kB
Security: With Security
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
84718099
ECCN:
5A002.a.1