NS1010

Laird
739-NS1010
NS1010

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Ultrathin 50MHz-2GHz .10mmX 210mmX 300mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive
300 mm
210 mm
0.1 mm
NS1000
Bulk
Brand: Laird
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: NOISEZORB
Unit Weight: 440,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3824999999
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,63 € 82,63 €
69,04 € 690,40 €
68,92 € 1.723,00 €
62,43 € 6.243,00 €