BMI-S-202-F-20-R

Laird
739-BMI-S-202-F-20-R
BMI-S-202-F-20-R

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TnR 16.5x16.5x2.0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
16.5 mm
16.5 mm
2 mm
BMI-S
Reel
Cut Tape
MouseReel
Brand: Laird
Factory Pack Quantity: 900
Subcategory: EMI/RFI
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
7326909890
CNHTS:
8548000090
USHTS:
8529909800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI-S Board Level Shields

Laird BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.700
Expected 10/14/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,28 € 12,80 €
1,17 € 29,25 €
1,04 € 104,00 €
0,98 € 245,00 €
Full Reel (Order in multiples of 900)
0,929 € 836,10 €
0,894 € 1.609,20 €
0,869 € 3.910,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.