A18145-03

Laird
739-A18145-03
A18145-03

Mfr.:

Description:
Thermal Interface Products Tflex RB330FG, 9x9IN,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Gap Filler
Non-standard
Ceramic Filled Silicone
1.2 W/mK
Gray
- 25 C
+ 200 C
228.6 mm
228.6 mm
0.5 mm to 5.08 mm
UL 94 V-0
Tflex RB300
Bulk
Brand: Laird
Product Type: Thermal Interface Products
Size: 9 in x 9 in
Factory Pack Quantity: 54
Subcategory: Thermal Management
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
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
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
Tflex™ RB300 Thermal Gap Filler

Laird Tflex™ RB300 Thermal Gap Filler is an exceptionally soft gap filler pad with thermal conductivity of 1.2W/mK. This thermal conductivity enables low thermal resistance at low pressures. Laird Tflex RB300 gap filler is specially formulated to minimize the amount of silicone oil bleed in sensitive applications. This thermal gap filler is naturally tacky and requires no additional adhesive coating that can inhibit thermal performance.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,05 € 17,05 €
16,06 € 160,60 €
15,12 € 378,00 €
14,18 € 765,72 €
13,34 € 1.440,72 €
12,70 € 3.429,00 €
12,25 € 6.615,00 €