85095090

Laird
739-85095090
85095090

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding JCS-NEXT/SS6M .090x12x24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Elastomers
RF Microwave Absorber
Adhesive PSA
2 ft
12 in
0.09 in
JCS-Next
Bulk
Brand: Laird
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: Eccosorb
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
3921904090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb™ JCS-Next

Laird Eccosorb™ JCS-Next is a dielectrically loaded silicone absorber, targeting high-frequency noise above 30GHz. This material features improved performance over traditional dielectric or carbon filler systems, and is designed to operate in both high and low temperatures. Laird Eccosorb JCS-Next does not flake or shed, and can be die-cut into complex shapes.
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
912,38 € 912,38 €
856,08 € 8.560,80 €