78134076

Laird
739-78134076
78134076

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding LS-24, 0.500x24x24 ECCOSORB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
LS
Bulk
Brand: Laird
Factory Pack Quantity: 5
Subcategory: EMI/RFI
Tradename: ECCOSORB
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
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb® LS Foam Microwave Absorbers

Laird Eccosorb® LS Foam Microwave Absorbers are widely known, used, and recommended polyurethane foam absorbers. These absorbers obtain microwave properties via impregnation with a carbon black dispersion and are therefore electrically conductive. The Eccosorb LS series features a ≥1GHz frequency range, high loss, low density, and operates at a +90°C temperature. Laird Eccosorb LS absorbers are used in gaming systems, radar detection, smart home devices, satellites, antennas, commercial telecom, and test boxes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,18 € 710,90 €
136,87 € 1.368,70 €
126,81 € 3.170,25 €