MDC-862-PTD

537-MDC862-BI
MDC-862-PTD

Mfr.:

Description:
Enclosures, Boxes & Cases CONS DESKTOP BEG-IRY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LMB/Heeger
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Sloped Console
Aluminum
Brown
203 mm
153 mm
69.9 mm
Brand: LMB / Heeger
Features: Scratch resistant grain finish
Housing Colour: Brown
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: MDC862-BEIGE/IVORY
Unit Weight: 425,331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

Compliance Codes
TARIC:
8304000000
USHTS:
8304000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,97 € 50,97 €
43,98 € 219,90 €
41,04 € 410,40 €
40,31 € 1.007,75 €
39,59 € 1.979,50 €
39,58 € 3.958,00 €
500 Quote