LTST-T680KSWT

LITEON
859-LTST-T680KSWT
LTST-T680KSWT

Mfr.:

Description:
Single Colour LEDs SMD PLCC2, 3528, TOP VIEW, Yellow, 589NM, 200MCD, CLR, T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
PLCC-2
594.5 nm
140 mcd
20 mA
2.4 V
72 mW
Colorless
Round
Diffused
Reel
Cut Tape
MouseReel
Brand: LITEON
Configuration: Single
Height: 1.9 mm
Illumination Colour: Yellow
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Unit Weight: 87,793 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.986

Stock:
3.986
Can Dispatch Immediately
On Order:
6.000
Expected 11/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,20 € 2,00 €
0,142 € 14,20 €
0,109 € 54,50 €
0,096 € 96,00 €
Full Reel (Order in multiples of 2000)
0,089 € 178,00 €
0,083 € 332,00 €
0,075 € 750,00 €
0,072 € 1.728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.