LTST-C295KGKFKT

LITEON
859-LTST-C295KGKFKT
LTST-C295KGKFKT

Mfr.:

Description:
Multi-Colour LEDs SMD LED Bi-Color Grn 15mcd/Org 40mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.128

Stock:
3.128
Can Dispatch Immediately
On Order:
8.000
Expected 6/16/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,161 € 1,61 €
0,114 € 11,40 €
0,103 € 51,50 €
Full Reel (Order in multiples of 4000)
0,072 € 288,00 €
0,063 € 504,00 €
0,061 € 1.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
Orange, Green
605 nm, 571 nm
130 deg, 130 deg
20 mA, 20 mA
2 V, 2 V
75 mW, 75 mW
Colorless
1.1 mm x 0.8 mm
Rectangular
Water Clear
Brand: LITEON
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 90 mcd, 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Unit Weight: 67,372 mg
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
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.