LTST-C170TGKT

LITEON
859-LTST-C170TGKT
LTST-C170TGKT

Mfr.:

Description:
Single Colour LEDs Green Clear 525nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.517

Stock:
8.517 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,273 € 2,73 €
0,195 € 19,50 €
0,158 € 79,00 €
0,146 € 146,00 €
Full Reel (Order in multiples of 3000)
0,123 € 369,00 €
0,12 € 720,00 €
0,112 € 1.008,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
525 nm
Green
20 mA
3.2 V
76 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 150 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.25 mm
Unit Weight: 169,443 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99