LTS-2301AWC

LITEON
859-LTS-2301AWC
LTS-2301AWC

Mfr.:

Description:
LED Displays & Accessories Red, Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
4.85 mm x 7 mm
7.4 mm x 10 mm x 6.1 mm
Red
638 nm
Common Cathode
3400 ucd
20 mA
1.8 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 50
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 4.85 mm x 7 mm
Unit Weight: 1,472 g
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
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 626

Stock:
626 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,57 € 15,70 €
1,44 € 144,00 €
1,26 € 630,00 €
1,16 € 1.160,00 €
1,10 € 2.750,00 €
1,09 € 5.450,00 €