LTL912AHKS

LITEON
859-LTL912AHKS
LTL912AHKS

Mfr.:

Description:
Single Colour LEDs Super Flux Thru-Hole Red 628nm 60Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
628 nm
Tube
Brand: LITEON
Illumination Colour: Red
Product Type: Single Color LEDs
Factory Pack Quantity: 65
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 7865   Multiples: 65
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,194 € 1.525,81 €
0,178 € 1.781,78 €
0,172 € 4.304,30 €