BFG.2B.100.PCSN

LEMO
736-BFG2B100PCSN
BFG.2B.100.PCSN

Mfr.:

Description:
Circular Push Pull Connectors PLUG CAP WITH KEY BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
Cap, Plug
2B
Brand: LEMO
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: B Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 15,02 €
13,02 € 130,20 €
12,34 € 308,50 €
12,16 € 608,00 €
10,73 € 1.073,00 €
10,13 € 2.532,50 €