PRG.M0.2GL.LC52N

LEMO / REDEL
736-PRGM02GLLC52N
PRG.M0.2GL.LC52N

Mfr.:

Description:
Circular Push Pull Connectors 2P FREE SKT SOLDER CBL COLLET 5.2MM BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Push-Pull Connectors
Free Socket (Receptacle)
Socket (Female)
2 Contact
M.02
Cable
Solder
Cable Collet
IP50
Gray
1P
Brand: LEMO / REDEL
Contact Plating: Gold
Current Rating: 10 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: REDEL P Series
Wire Gauge: 20 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,68 € 23,68 €
22,04 € 220,40 €
21,33 € 533,25 €
20,81 € 1.040,50 €
20,47 € 2.047,00 €
19,92 € 4.980,00 €
19,64 € 9.820,00 €
2.500 Quote