ART-B22-D70/SP6

LEM
61-ART-B22-D70/SP6
ART-B22-D70/SP6

Mfr.:

Description:
Current Transformers - Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Transformers - Industrial
1 kA
Chassis
50 Hz to 60 Hz
Brand: LEM
Current Rating: 1 kA
Height: 18.91 mm
Inductance: 180 uH
Length: 56.01 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Secondary Resistance: 56 Ohms
Secondary Voltage Rating: 30 V
Factory Pack Quantity: 15
Termination Style: Wire Leads
Width: 33.69 mm
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
9030333800
Origin Classifications
Country of Origin:
Bulgaria
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
10 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,91 € 1.168,65 €
74,57 € 2.237,10 €
72,61 € 4.356,60 €
72,27 € 7.588,35 €