53015100

LAPP
58-53015100
53015100

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP STR PG 7 RAL 7001 SGY

Lifecycle:
New At Mouser
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
2,02 € 2,02 €
1,71 € 17,10 €
1,61 € 40,25 €
1,53 € 76,50 €
1,45 € 145,00 €
1,40 € 350,00 €
1,37 € 685,00 €
1,33 € 1.330,00 €
1,29 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
Standard Cable Gland
Gray
Polyamide (PA)
PG7
5 mm
Brand: LAPP
Length: 32 mm
Mounting Style: Cable Mount
Subcategory: Wire & Cable Management
Thread Size: PG7
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
3926909985
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKINTOP® ST / STR Strain-Relief Cable Glands

LAPP SKINTOP® ST / STR Strain-Relief Cable Glands provide permanent vibration protection, good chemical resistance, and wide, variable clamping ranges in a temperature-resistant design. These rugged polyamide cable glands offer mechanical resistance and high oil resistance for maximum reliability. The lineup includes the ST series, which is a standard type, and the STR series with a reducing sealing ring for smaller cable diameters. LAPP SKINTOP ST/STR Strain-Relief Cable Glands can be used wherever cables and wires need to be inserted into housings with minimal space requirements. Typical applications include machine and equipment manufacturing, photovoltaic, and automation technology.