44423342

LAPP
58-44423342
44423342

Mfr.:

Description:
Heavy Duty Power Connectors EPIC MHS 1 CM 250A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Connectors
250 A
1 Position
Crimp
1 kV
Pin (Male)
4 AWG
3/0 AWG
Brand: LAPP
Flammability Rating: UL94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Power Positions: 1 Position
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,28 € 22,28 €
18,94 € 189,40 €
17,75 € 443,75 €
16,91 € 845,50 €
16,10 € 1.610,00 €
15,09 € 3.772,50 €
14,41 € 7.205,00 €