PCH01CZ8-LED-02F

L-Com
17-PCH01CZ8-LED-02F
PCH01CZ8-LED-02F

Mfr.:

Description:
AC Power Leads Hospital Grade N5-15 with LED to C13, Coiled 18AWG Cord, LSZH TPU Jacket, 2 Foot Compressed Length

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Power Hospital Grade Extension Cord
IEC60320 C13
NEMA 5-15P
18 AWG
188 in
10 A
125 V
Black
Brand: L-Com
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
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
Hospital Grade Power Cords

L-Com Hospital Grade Power Cords feature NEMA 5-15 connectors, specifically designed with a solid ground pin to reduce accidental disconnection. These power cords are equipped with a Clear NEMA 5-15 molded connector featuring a built-in LED light that visually indicates when power is connected. The hospital grade power cords durable construction minimizes accidental disconnect from critical equipment in high-stress environments due to durable construction. These power cords are integrated with a coiled TPU cable that will compress tightly back to its original shape after tension is applied.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,72 € 77,72 €
66,06 € 660,60 €
61,92 € 1.548,00 €
58,97 € 2.948,50 €
58,28 € 5.828,00 €