FCA-1S2SCASCAR2-3

L-Com
17-FCA-1S2SCASCAR2-3
FCA-1S2SCASCAR2-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cable, Simplex SC APC to SC APC, SM OS2, 2.0mm Riser, Yellow-3M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
SC/APC
SC/APC
Patch Cord
3 m
Brand: L-Com
Cable Diameter: 2 mm
Fibre Type: OS2
Insertion Loss: 0.3 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Simplex SC APC to SC APC Fiber Optic Patch Cables

L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables offer a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction for simple visual identification. These cables provide high-speed transmission and reliable performance over various distances and across diverse conditions. Specifications include SC APC to SC APC connectors on each end, a single-mode OS2 fiber, a 9/125µm fiber diameter, 0.3dB typical insertion loss, and a 60dB return loss. L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables have a wide operating temperature range, making them ideal for military and defense, medical imaging, oil and gas, transportation, data centers, networking, and media production.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 8/28/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,28 € 37,28 €
31,79 € 317,90 €
30,41 € 760,25 €
29,43 € 1.471,50 €
28,44 € 2.844,00 €
25,26 € 6.315,00 €