FCA-1S2SCASCAP2-1

L-Com
17-FCA-1S2SCASCAP2-1
FCA-1S2SCASCAP2-1

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cable, Simplex SC APC to SC APC, SM OS2, 2.0mm Plenum, Yellow-1M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
SC/APC
SC/APC
Patch Cord
1 m
Brand: L-Com
Cable Diameter: 2 mm
Fibre Type: OS2
Insertion Loss: 0.3 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544700000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 9/4/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,11 € 38,11 €
33,72 € 67,44 €
33,33 € 166,65 €
32,96 € 329,60 €
31,93 € 798,25 €
30,90 € 1.545,00 €
28,23 € 2.823,00 €
28,22 € 7.055,00 €
500 Quote