DP8KA-3M

L-Com
17-DP8KA-3M
DP8KA-3M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Armored DisplayPort Cable, 8K Resolution, 3M

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,05 € 57,05 €
49,18 € 491,80 €
46,10 € 1.152,50 €
43,91 € 2.195,50 €
41,81 € 4.181,00 €
41,52 € 10.380,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
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
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Armored DisplayPort Cable Assemblies

L-Com Armored DisplayPort Cable Assemblies are capable of 4K or 8K resolutions and are available in lengths of 1m, 3m, and 5m. The DP8KA series is an armored DisplayPort 1.4 cable assembly, while the DPHD4KA series is an armored DisplayPort to HDMI cable assembly. These cables offer modern resolutions for high-resolution gaming and visual displays, and a crystal-clear picture and sound for all audio/video needs. DP8KA cable assemblies feature 20 conductors in five twisted pairs, and the DPHD4KA assemblies have 18 conductors in five twisted pairs, ideal for high-traffic areas where cables may be stepped on or run over. L-Com Armored DisplayPort Cable Assemblies are ideal for HDTV, gaming, ultra-high-speed HDMI with Ethernet, home theaters, and medical devices.