KPPX-4P-SR7DI

Kycon
806-KPPX-4P-SR7DI
KPPX-4P-SR7DI

Mfr.:

Description:
DC Power Connectors PWR-PLUG 4P SnapnLck 7mmID Strain Rlf BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 327

Stock:
327
Can Dispatch Immediately
On Order:
1.000
Expected 10/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
4,58 € 45,80 €
4,34 € 108,50 €
4,24 € 212,00 €
4,04 € 404,00 €
3,53 € 706,00 €
3,43 € 2.058,00 €
2,93 € 2.930,00 €
2,73 € 7.098,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Plugs
Cable
Solder Cup
7.5 A
48 VDC
Straight
Bulk
Brand: Kycon
Color: Black
Contact Gender: Pin (Male)
Contact Material: Nylon
Flammability Rating: UL 94 HB
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Insulation Resistance: 50 MOhms
Product Type: DC Power Connectors
Series: KPPX
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 9,594 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KPPX / KPJX DC Power Connectors

Kycon KPPX / KPJX DC Power Connectors are designed for signal and DC power applications on laptop computers, power supplies, and other portable digital equipment. These Kycon connectors are offered with mounting ears for secure panel attachment and a snap and lock feature that helps prevent accidental disconnects. KPPX / KPJX connectors use three or four pins to transmit power or one pin for signal transmission.