AFK337M06X16T-F

Knowles / Illinois Capacitor
598-AFK337M06X16T-F
AFK337M06X16T-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 6.3V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,704 € 7,04 €
0,587 € 58,70 €
0,489 € 244,50 €
Full Reel (Order in multiples of 900)
0,383 € 344,70 €
0,354 € 637,20 €
0,338 € 1.521,00 €
0,324 € 3.207,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
6.3 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
280 mA
340 mOhms
- 55 C
+ 105 C
7.8 mm
7.8 mm
AFK
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.26
Lead Spacing: 1.8 mm
Leakage Current: 20.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMT Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SMD Aluminum Electrolytic Capacitors

Cornell Dubilier SMD Aluminum Electrolytic Capacitor for filtering, bypassing, and power supply decoupling features an operating temperature range of -40°C to +105°C and 1000 to 5000 hours of load life. With low impedance characteristics, the Cornell Dubilier SMD Aluminum Electrolytic Capacitor has a small footprint and is ideal for high-density PC board packaging.

AFK Low ESR SMT Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) AFK Low ESR SMT Aluminum Electrolytic Capacitors offer 40% to 60% lower impedance, 30% to 50% smaller case size, and more than twice the life than the low-ESR type AFC components. The AFK devices also excel at cold performance down to -55°C. Vertical cylindrical cases facilitate automatic mounting and reflow soldering into the same footprint of like-rated tantalum capacitors, but without the need for voltage derating. The Cornell Dubilier (CDE) AFK Aluminum Electrolytic Capacitors use a rugged construction to withstand a 30G vibration test and have the same low ESR, high energy density, and cold temperature performance as the standard AFK Series.