301152U100JS2

Knowles / Illinois Capacitor
598-301152U100JS2
301152U100JS2

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1500UF 100V
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
20 Weeks Estimated factory production time.
Minimum: 192   Multiples: 192
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,43 € 7.570,56 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
1500 uF
100 VDC
25.8 mm
80 mm
10.16 mm
Low ESR Electrolytic Capacitors
4000 Hour
- 10 %, + 75 %
5.28 A
57 mOhms
- 55 C
+ 105 C
Straight
Radial
301
Tray
Brand: Knowles / Illinois Capacitor
Leakage Current: 4 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 192
Subcategory: Capacitors
Type: High Capacitance and Ultra Low ESR
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
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.