BLS22

Klein Tools
247-BLS22
BLS22

Mfr.:

Description:
Spanners Long Ball End Hex Key Set, SAE and Metric, 22-Piece

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,60 € 24,60 €
23,24 € 139,44 €
21,87 € 262,44 €
21,18 € 571,86 €
20,30 € 1.035,30 €
19,14 € 1.952,28 €
18,45 € 4.649,40 €
18,04 € 9.038,04 €

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Wrenches
Hex Key
Long Ball End Hex Key Set, SAE and Metric, 22-Piece
Brand: Klein Tools
Product Type: Wrenches
Series: L-Style Hex-Keys
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110060

Industrial Automation Wrenches

Klein Tools Industrial Automation Wrenches include the Pro-Folding Hex Key line expansion with Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle offers easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. These Klein Tools wrenches include the Compact Folding Hex Key line, which also features the same highly durable reinforced nylon handle with easy key access. The Compact Folding wrenches are pocketable for more convenient storage and carrying. The hex key sets feature a strategically placed #2 Phillips fastener on the outer body to ensure effortless adjustment of key tension to suit a user's preference.