SC43-13GWA

Kingbright
604-SC43-13GWA
SC43-13GWA

Mfr.:

Description:
LED Displays & Accessories Single Green 568nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,14 € 11,40 €
0,86 € 89,44 €
0,744 € 386,88 €
0,704 € 713,86 €
0,671 € 1.692,26 €
0,642 € 3.221,56 €
0,619 € 6.196,19 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
7 mm x 10.92 mm
12.6 mm x 19 mm x 7.87 mm
Green
568 nm
Common Cathode
10 mcd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 26
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99