APTL3216ZGCK-01

Kingbright
604-APTL3216ZGCK-01
APTL3216ZGCK-01

Mfr.:

Description:
Single Colour LEDs 3.2x1.6mm GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1206 (3216 metric)
525 nm
Green
20 mA
3.3 V
102.5 mW
Colorless
1.6 mm
Round
Water Clear
HELI-R
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 1 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 1.6 mm
Part # Aliases: KPTL-3216ZGCK-01
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.346

Stock:
5.346 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,359 € 3,59 €
0,26 € 26,00 €
0,214 € 107,00 €
0,20 € 200,00 €
Full Reel (Order in multiples of 2000)
0,195 € 390,00 €
0,179 € 716,00 €
0,158 € 1.580,00 €
0,157 € 3.768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.