APKB3025YSGC-F01

Kingbright
604-APKB3025YSGC-F01
APKB3025YSGC-F01

Mfr.:

Description:
Multi-Colour LEDs Y/G WATER CLEAR Pb-FREE 120degree
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,384 € 3,84 €
0,256 € 25,60 €
0,178 € 89,00 €
0,163 € 163,00 €
Full Reel (Order in multiples of 2000)
0,138 € 276,00 €
0,135 € 540,00 €
0,123 € 1.230,00 €
0,118 € 2.832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1210 (3025 metric)
Yellow, Green
588 nm, 568 nm
120 deg
20 mA
2.1 V, 2.2 V
Colorless
Rectangular
Water Clear
Brand: Kingbright
Length: 3 mm
Luminous Intensity: 8 mcd, 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.5 mm
Part # Aliases: KPKB-3025YSGC
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.