AAAF3529VBDSEJ3ZGS

Kingbright
604-AAAF3529VBDSEJ3Z
AAAF3529VBDSEJ3ZGS

Mfr.:

Description:
Multi-Colour LEDs 3.5X2.8MM RGB SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.971

Stock:
24.971 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,912 € 9,12 €
0,679 € 67,90 €
0,577 € 288,50 €
0,544 € 544,00 €
Full Reel (Order in multiples of 2000)
0,528 € 1.056,00 €
0,493 € 1.972,00 €
0,471 € 4.710,00 €
0,47 € 11.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1311 (3228 metric)
RGB
640 nm, 515 nm, 465 nm
120 deg
2 mA
3.3 V, 2.2 V
120 mW, 123 mW, 140 mW
Colorless
2.44 mm x 2.44 mm
Square
Water Clear
Brand: Kingbright
Height: 1.8 mm
Length: 3.2 mm
Luminous Intensity: 300 mcd, 560 mcd, 580 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Part # Aliases: KAAF-3529BRGS-10
Unit Weight: 24,494 mg
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
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.