7235-1

Keystone Electronics
534-7235-1
7235-1

Mfr.:

Description:
Screws & Fasteners Flat Washer KIT 7236 7238 7240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.514

Stock:
6.514 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,118 € 0,12 €
0,086 € 0,86 €
0,076 € 1,90 €
0,065 € 6,50 €
0,053 € 26,50 €
0,049 € 49,00 €
0,044 € 110,00 €
0,041 € 205,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Kits
Flat Washer
Steel
Zinc
Brand: Keystone Electronics
Color: Silver
Mounting Hole Size: 0.12 in
Outside Diameter: 0.22 in
Packaging: Bulk
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 667,857 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7318220000
USHTS:
7318220000
JPHTS:
731822000
KRHTS:
7318220000
MXHTS:
7318220299
BRHTS:
73182200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.