5194TR

Keystone Electronics
534-5194TR
5194TR

Mfr.:

Description:
Test Plugs & Test Jacks TEST POINT (YELLOW) ON TAPE AND REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.000

Stock:
9.000 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,191 € 191,00 €
0,176 € 352,00 €
0,172 € 860,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Color Keyed
Brand: Keystone Electronics
Length: 2.5 mm
Packaging: Reel
Product: Test Points
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 1000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
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
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount (SMT) Test Points

Keystone Electronics Surface Mount (SMT) Test Points provide efficient, safe, board-level testing and simplify testing on dense circuit boards. The SMT test points are manufactured using flat wire to provide a large mounting surface area. Keystone Electronics' Surface Mount (SMT) Test Points encompass multiple types such as micro-miniature, miniature, color-keyed, compact, and hybrid mount. With silver-plated phosphor bronze terminals, the components are all compatible with mechanical pick & place assembly systems and ideal for use with probes, clips, and hooks.

Color-Keyed SMT Test Points

Keystone Electronics Color-Keyed SMT Test Points are available in 10 colors: red, black, white, orange, yellow, brown, green, blue, gray, and purple. These surface-mount test points feature a phosphor bronze material with silver plating. Keystone Electronics Color-Keyed SMT Test Points are RoHS compliant and ISO 9001:2015 certified.