4929

Keystone Electronics
534-4929
4929

Mfr.:

Description:
Standoffs & Spacers "ZERO" HEIGHT THREADED INSERT, 2-56

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.196

Stock:
1.196
Can Dispatch Immediately
On Order:
6.000
Expected 8/24/2026
4.500
Expected 8/31/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,539 € 0,54 €
0,405 € 4,05 €
0,363 € 9,08 €
0,308 € 30,80 €
0,256 € 128,00 €
0,226 € 226,00 €
Full Reel (Order in multiples of 1500)
0,209 € 313,50 €
0,206 € 618,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
2-56
1.52 mm
Steel
5.56 mm
Tin
Female / Female
Reel
Cut Tape
Brand: Keystone Electronics
Mounting Hole Size: 3.7 mm
Product Type: Standoffs, Spacers & Supports
Series: 4000
Factory Pack Quantity: 1500
Subcategory: Hardware
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
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Threaded Standoffs & Inserts

Keystone Electronics SMT Threaded Standoffs & Inserts are available in a 2-56, 6-32, 4-40, or M3 thread size with a height of 0.3mm, 2mm, 3mm, 4mm, 6mm, 6.35mm, 8mm, or 10mm. These components are made of steel with a tin finish / plating and available in tape and reel packaging. Keystone Electronics SMT Threaded Standoffs & Inserts are RoHS compliant and ISO 9001:2015 certified.