4873

Keystone Electronics
534-4873
4873

Mfr.:

Description:
Standoffs & Spacers SM STANDOFF ON TAPE AND REEL

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
2-56
5.56 mm
Tin
Reel
Brand: Keystone Electronics
Mounting Hole Size: 3.7 mm
Product Type: Standoffs, Spacers & Supports
Series: 4000
Factory Pack Quantity: 650
Subcategory: Hardware
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
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
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
SMT Threaded Standoffs & Inserts

Keystone Electronics SMT Threaded Standoffs & Inserts are available in a 2-56, 6-32, 4-40, or M3 thread size with a height of 0.3mm, 2mm, 3mm, 4mm, 6mm, 6.35mm, 8mm, or 10mm. These components are made of steel with a tin finish / plating and available in tape and reel packaging. Keystone Electronics SMT Threaded Standoffs & Inserts are RoHS compliant and ISO 9001:2015 certified.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 650   Multiples: 650
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
0,378 € 245,70 €
0,364 € 473,20 €
0,332 € 1.510,60 €