3555

Keystone Electronics
534-3555
3555

Mfr.:

Description:
Fuse Clips MAXI .312 X .032

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.898

Stock:
11.898 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,343 € 0,34 €
0,262 € 2,62 €
0,235 € 5,88 €
0,179 € 17,90 €
0,176 € 44,00 €
0,172 € 172,00 €
0,156 € 390,00 €
0,138 € 690,00 €

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
Blade
Through Hole
50 A
Tin-Nickel
Bulk
Body Material: Copper
Brand: Keystone Electronics
Height: 14.68 mm
Length: 9.96 mm
Product: Blade Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 500 VAC
Width: 4.57 mm
Unit Weight: 320 mg
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
8536901000
CNHTS:
8536100000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Auto Blade Fuse Clips and Holders

Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.